The SM6T68A/5 is a transient voltage suppressor from Vishay with a clamping voltage of 121V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and is not RoHS compliant. The device can withstand a maximum surge current of 33A and a peak pulse power of 600W. Operating supply voltage is 58.1V, with a minimum operating temperature of -65°C.
Vishay SM6T68A/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Operating Supply Voltage | 58.1V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.