The SM6T68A-E3/1 is a unidirectional transient voltage suppressor with a clamping voltage of 121V and a maximum surge current of 33A. It operates over a temperature range of -65°C to 150°C and is available in a bulk package quantity of 2000. The device is suitable for surface mount applications and has a peak pulse power rating of 600W.
Vishay SM6T68A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.