The SM6T68A-E3/2C is a unidirectional diode from Vishay, packaged in the DO-214AA surface mount package. It has a reverse breakdown voltage of 64.6V and a maximum operating temperature range of -65°C to 150°C. The diode features a low leakage current of 1uA and can withstand a maximum surge current of 100A. It is RoHS compliant and available in tape and reel packaging.
Vishay SM6T68A-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.