The SM6T68A-E3/51 diode from Vishay features a clamping voltage of 121V and a reverse breakdown voltage of 64.6V. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 100A. With a leakage current of 1uA, this diode is suitable for high-reliability applications. It is available in a surface mount package, DO-214AA, and is compliant with RoHS regulations.
Vishay SM6T68A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
