The SM6T68AHE3/2C is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 121V and a peak pulse power of 600W. It operates within a temperature range of -65°C to 150°C and has a maximum surge current of 33A. The device is packaged in a DO-214AA case and is available in quantities of 750 per reel.
Vishay SM6T68AHE3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.