
Diode TVS Single Bi-Dir 58.1V 600W 2-Pin SMB Bulk
Vishay SM6T68CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 58.1V |
| Packaging | Bulk |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.
