The SM6T68CA-E3/51 is a bidirectional diode from Vishay with a clamping voltage of 121V and a maximum operating temperature of 150°C. It features a surface mount package and is RoHS compliant. The diode has a reverse breakdown voltage of 64.6V and a reverse standoff voltage of 58.1V. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device is available in a bulk packaging quantity of 2000 units.
Vishay SM6T68CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.