The SM6T6V8A-E3/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 13.4V and a peak pulse power of 600W. It operates within a temperature range of -65°C to 150°C and has a maximum surge current of 298A. The device is packaged in a DO-214AA case and is suitable for surface mount applications.
Vishay SM6T6V8A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 298A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.