The SM6T6V8A-E3/55 is a unidirectional transient voltage suppressor with a clamping voltage of 13.4V and a peak pulse power rating of 600W. It operates over a temperature range of -65°C to 150°C and features a DO-214AA package. The device is available in tape and reel packaging with a quantity of 3200 per reel.
Vishay SM6T6V8A-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.