The SM6T6V8AHE3/55 is a DO-214AA packaged unidirectional transient voltage suppressor from Vishay, rated for a clamping voltage of 13.4V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 298A. The device is available in quantities of 3200 per reel, packaged in tape and reel format. The operating supply voltage is 5.8V.
Vishay SM6T6V8AHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 298A |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.