The SM6T6V8CA/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 13.4V and peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 298A. The device is packaged in a DO-214AA package and is available in bulk packaging.
Vishay SM6T6V8CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 298A |
| Operating Supply Voltage | 5.8V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.