The SM6T6V8CA-E3/1 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can handle a maximum clamping voltage of 13.4V and a peak pulse power of 600W. The device operates within a temperature range of -65°C to 150°C and has a maximum surge current of 298A. The operating supply voltage is 5.8V.
Vishay SM6T6V8CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 298A |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.