
The SM6T7V5A/55 is a unidirectional transient voltage suppressor with a clamping voltage of 14.5V and a peak pulse power rating of 600W. It operates over a temperature range of -65°C to 150°C and is packaged in a DO-214AA case. The device is suitable for use in applications where high surge current is a concern, with a maximum surge current rating of 100A. The SM6T7V5A/55 is available in tape and reel packaging with a quantity of 3200 per reel.
Sign in to ask questions about the Vishay SM6T7V5A/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6T7V5A/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6T7V5A/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
