TVS Diodes - Transient Voltage Suppressors 600W 7.5V 5% Unidir
Vishay SM6T7V5A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 276A |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.