
The SM6T7V5A-E3/51 is a surface mount diode from Vishay with a reverse breakdown voltage of 7.13V and a peak pulse current of 276A. It operates over a temperature range of -65°C to 150°C and is available in a bulk packaging quantity of 2000 units. The diode has a clamping voltage of 14.5V and a leakage current of 500uA. It is RoHS compliant and suitable for use in high-temperature applications.
Vishay SM6T7V5A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Leakage Current | 500uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
