The SM6T7V5CA/1 is a bidirectional transient voltage suppressor with a clamping voltage of 14.5V and a peak pulse power of 600W. It is packaged in a DO-214AA case and is suitable for operation over a temperature range of -65°C to 150°C. The device can withstand a maximum surge current of 276A and operates with an operating supply voltage of 6.4V.
Vishay SM6T7V5CA/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 276A |
| Operating Supply Voltage | 6.4V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.