The SM6T7V5CA/2 is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA package. It has a clamping voltage of 14.5V and a peak pulse power rating of 600W. The device is rated for operation between -65°C and 150°C. It is not RoHS compliant and is available in quantities of 750 per reel.
Vishay SM6T7V5CA/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 276A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | SM6T |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.