The SM6T7V5CA-E3/51 is a bidirectional diode from Vishay with a clamping voltage of 14.5V and a leakage current of 1mA. It operates within a temperature range of -65°C to 150°C and is suitable for surface mount applications in the DO-214AA package. The diode can handle a maximum surge current of 100A and a peak pulse power of 600W.
Vishay SM6T7V5CA-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Leakage Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.