The SM8S10A/2D is a unidirectional diode with a clamping voltage of 17V and a reverse breakdown voltage of 11.1V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a DO-218AB package and is mounted using surface mount techniques. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-218AB |
| Clamping Voltage | 17V |
| Leakage Current | 15uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 388A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |