The SM8S10A-E3/2E is a unidirectional diode from Vishay with a clamping voltage of 17V and a minimum breakdown voltage of 11.1V. It operates over a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 15uA. The diode can handle a maximum surge current of 388A and a peak pulse power of 6.6kW. It is available in a DO-218AB package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-218AB |
| Clamping Voltage | 17V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 15uA |
| Max Surge Current | 388A |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 388A |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10V |
| RoHS | Not CompliantNo |