
The SM8S11/2D is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 20.1V and a maximum operating temperature of 175°C. It is available in a DO-218AB package, packaged in quantities of 750 on tape and reel. The device can withstand a maximum surge current of 700A and a peak pulse power of 6.6kW. Operating supply voltage is 11V, and the device is not RoHS compliant.
Vishay SM8S11/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 20.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 700A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 6.6kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM8S11/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
