The SMA020750100R1%A2 resistor from Vishay features a metal film construction with a resistance of 100 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package with an axial termination style. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 7mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 100R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |