The SMA0411-50-100R-1%A1 resistor features a metal film construction with a resistance of 100 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a box and has a conformal coating. It is available from Vishay with an axial lead termination.
Checking distributor stock and pricing after the page loads.
Vishay SMA0411-50-100R-1%A1 technical specifications.
| Package/Case | Conformal |
| Length | 12.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Resistance | 100R |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.