The SMA0411-50-1K00-1%A1 resistor from Vishay is a metal film type with a resistance of 1kR and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in an axial conformal package, suitable for use in high-temperature applications. It is available in an ammo pack format.
Checking distributor stock and pricing after the page loads.
Vishay SMA0411-50-1K00-1%A1 technical specifications.
| Package/Case | Conformal |
| Length | 12.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 1kR |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.