The SMA0411 50 1M0 1% A1 resistor from Vishay features a 1MR resistance value with 1% tolerance. It is constructed with metal film technology and has an axial termination style. The resistor is packaged in a conformal package type, suitable for use in high-temperature applications up to 155°C. The component is available in an ammo pack configuration and has a minimum operating temperature of -55°C.
Vishay SMA0411 50 1M0 1% A1 technical specifications.
| Package/Case | Conformal |
| Length | 12.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 1MR |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.