This 12.5mm long metal film resistor features a 1% tolerance and a maximum operating temperature of 155°C. It is packaged in an ammo pack and has an axial termination. The resistor has a resistance of 75 ohms and is constructed with a metal film type.
Checking distributor stock and pricing after the page loads.
Vishay SMA0411-50-75R0-1%A1 technical specifications.
| Package/Case | Conformal |
| Length | 12.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 75R |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.