The SMA5J10CA/5A is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC surface mount device. It can handle a peak pulse power of 500W and has a clamping voltage of 17V. Operating temperatures range from -55°C to 150°C, and the device is suitable for use in surface mount applications. The SMA5J10CA/5A is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMA5J10CA/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 29.4A |
| Operating Supply Voltage | 10V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMA5J10CA/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.