The SMA5J10CAHE3/2G is a bidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 17V and a peak pulse power of 500W. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 29.4A. The diode is available in a DO-214AC package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMA5J10CAHE3/2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 29.4A |
| Operating Supply Voltage | 10V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMA5J10CAHE3/2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.