
The SMA5J18CA-E3/2G is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 29.2V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 40A. The device is packaged in a DO-214AC package, available in quantities of 1800 on tape and reel. It is RoHS compliant and suitable for use in applications requiring transient voltage protection.
Vishay SMA5J18CA-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.