
The SMA5J18CA-E3/51 is a bidirectional surge protection diode from Vishay with a clamping voltage of 29.2V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is rated for a maximum surge current of 40A. The diode operates within a temperature range of -55°C to 150°C and is suitable for use in applications requiring high power handling. The SMA5J18CA-E3/51 is a surface mount device and is available in bulk packaging.
Sign in to ask questions about the Vishay SMA5J18CA-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMA5J18CA-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMA5J18CA-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.