Sign in to ask questions about the Vishay SMA5J26CAHE3/2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMA5J26CAHE3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.9A |
| Operating Supply Voltage | 26V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMA5J26CAHE3/2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.