The SMA5J26CAHE3/63 is a bidirectional Zener diode with a clamping voltage of 42.1V and a maximum operating temperature of 150°C. It has a maximum surge current of 11.9A and a peak pulse power of 500W. The diode is packaged in a DO-214AC case and is suitable for surface mount applications. The operating supply voltage is 26V, and the diode is available in quantities of 7500 per reel.
Sign in to ask questions about the Vishay SMA5J26CAHE3/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMA5J26CAHE3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.9A |
| Operating Supply Voltage | 26V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMA5J26CAHE3/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.