
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 15V reverse standoff voltage and a 16.7V minimum breakdown voltage, with a maximum breakdown voltage of 18.5V. Offers a clamping voltage of 23.6V and a peak pulse power rating of 600W, with a peak pulse current capability of 123A. Operates across a temperature range of -55°C to 175°C and is packaged in a DO-221AC case.
Vishay SMA6F15A-M3/6A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 23.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 25.4A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMA6F15A-M3/6A to view detailed technical specifications.
No datasheet is available for this part.