The SMAJ100A/1 transient voltage suppressor is a unidirectional device with a clamping voltage of 162V. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 1.9A. The device is packaged in a DO-214AC case and is available in quantities of 2000 in bulk packaging. It has a peak pulse power rating of 400W and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ100A/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.