The SMAJ100A-13 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It has a maximum operating temperature range of -55°C to 150°C and can handle a maximum surge current of 9.3A. The device has a peak pulse power rating of 400W and a clamping voltage of 162V. It is not lead-free, but is available in tape and reel packaging with 7500 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ100A-13 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| DC Rated Voltage | 100V |
| Width | 2.92mm |
| RoHS | Not Compliant |
No datasheet is available for this part.