The SMAJ100CA/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 162V and a maximum surge current of 1.9A. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is suitable for surface mount applications and has a peak pulse power rating of 400W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |