The SMAJ100CA/11 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can withstand a clamping voltage of 162V and a maximum surge current of 1.9A. The device operates over a temperature range of -55°C to 150°C and is suitable for use in applications with an operating supply voltage of up to 100V. The SMAJ100CA/11 is available in quantities of 1800 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |