The SMAJ100CA/61 is a unidirectional transient voltage suppression (TVS) diode from Vishay, packaged in a DO-214AC case. It can withstand clamping voltages of up to 162V and has a maximum operating temperature of 150°C. The device is designed to handle high surge currents of up to 1.9A and peak pulse power of 400W. It is available in tape and reel packaging with 1800 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |