The SMAJ100CAHE3/63 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case, rated for operation between -55°C and 150°C. It has a maximum clamping voltage of 162V and can handle a maximum surge current of 1.9A. The device is designed to protect against high-energy transient voltage spikes and is suitable for use in a variety of applications. With a peak pulse power rating of 400W, it can effectively absorb and discharge energy to prevent damage to sensitive components. The SMAJ100CAHE3/63 is available in quantities of 7500 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |