The SMAJ10CA/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 17V and a maximum surge current of 23.5A. It is packaged in a DO-214AC package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. The SMAJ10CA/1 is available in quantities of 2000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ10CA/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.