The SMAJ10CA/63 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 17V and a maximum surge current of 23.5A. It is packaged in the DO-214AC package and is rated for operation between -55°C and 150°C. The device has a peak pulse power rating of 400W and is available in quantities of 7500 per reel. The SMAJ10CA/63 is suitable for use in a variety of applications where transient voltage protection is required.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ10CA/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.