The SMAJ10CA-E3/63 is a single-channel transient voltage suppressor from Vishay, packaged in the DO-214AC case. It has a clamping voltage of 17V and can withstand a maximum surge current of 23.5A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. It is available in tape and reel packaging with 7500 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ10CA-E3/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.5A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.