The SMAJ110CA/1 is a surface mount transient voltage suppressor with a clamping voltage of 177V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 1.7A. The device is rated for 400W peak pulse power and has a reverse breakdown voltage of 122V. It is available in bulk packaging with 2000 units per package.
Vishay SMAJ110CA/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 177V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ110CA/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.