The SMAJ110CA/2G is a DO-214AC packaged bidirectional transient voltage suppressor from Vishay. It has a clamping voltage of 177V and a maximum surge current of 1.7A. Operating temperature range is from -55°C to 150°C. The device is designed to handle peak pulse power of 400W. It is available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |