The SMAJ110CA/61 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 177V and a maximum surge current of 1.7A. Operating within a temperature range of -55°C to 150°C, this component is suitable for applications requiring protection against voltage spikes. With a peak pulse power rating of 400W, the SMAJ110CA/61 is designed to absorb high-energy surges. Available in a DO-214AC package, this component is packaged in tape and reel quantities of 1800.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |