
The SMAJ110CA-HE3/1 is a surface mount transient voltage suppressor from Vishay with a clamping voltage of 177V and a peak pulse current of 1.7A. It can withstand a peak pulse power of 400W and has a reverse breakdown voltage of 122V. The device operates over a temperature range of -55°C to 150°C and has a leakage current of 1uA. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 177V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS | Compliant |
