The SMAJ11A/63 is a unidirectional transient voltage suppressor with a clamping voltage of 18.2V and a maximum surge current of 22A. It operates over a temperature range of -55°C to 150°C and has a peak pulse power of 400W. The device is packaged in a DO-214AC package and is available in quantities of 7500 per reel. It is suitable for use in applications requiring protection against voltage spikes and surges.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |