The SMAJ120/1 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC surface mount package. It has a clamping voltage of 214V and can withstand a maximum surge current of 1.4A. The device operates over a temperature range of -55°C to 150°C and is suitable for use in applications where a high level of voltage protection is required. The SMAJ120/1 is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 214V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |