
The SMAJ120/63 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 214V. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 1.4A. The device is packaged in a DO-214AC package and is available in quantities of 7500 per reel. The SMAJ120/63 is designed to handle peak pulse power of up to 400W.
Vishay SMAJ120/63 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 214V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ120/63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.