The SMAJ120A/61 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AC case. It can withstand a peak pulse power of 400W and a maximum surge current of 1.6A. Operating temperature ranges from -55°C to 150°C, and it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 193V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |